ACT-SVR-SKY-50-DS
This Dell PowerEdge R740 XL server is pre-qualified and configured with the hardware specifications to support the requirements of the Actifio SkyTM virtual appliance with approximately 50TB Application Data size being managed. Actifio SkyTM brings the power of Copy Data Virtualization to enterprise users, enabling them to Build Higher Quality Applications Faster, Improve Business Resiliency and Availability, and Enable Hybrid Cloud Adoption.
This server comes pre-loaded with a licensed version of VMware vSphere v6.x Standard and Actifio Sky. The Actifio Sky license must be purchased directly from Actifio or an Actifio business partner. Actifio is providing the vSphere Standard license for this solution, and will provide the license keys for both software packages.
Dell PowerEdge R740 XL Server
• (2) Intel Xeon Silver 4114 2.2G, 10C/20T, 9.6GT/s 2UPI, 14M Cache, Turbo, HT (85W) DDR4-2400
• (1) PERC H330+ RAID Controller, Adapter, Low Profile
• (2) 16GB microSDHC/SDXC Card
• (2) 480GB SSD SATA Read Intensive 6Gbps 512e 2.5in Hot-plug Drive, S4500, 1 DWPD,876 TBW
• (2) 400GB SSD SATA Mix Use 6Gbps 512n 2.5in Hot-plug Drive, Hawk-M4E, 3 DWPD,2190 TBW
• (12) 8GB RDIMM, 2666MT/s, Single Rank
• (1) Intel Ethernet i350 QP 1Gb Network Daughter Card
• (1) Intel X710 Dual Port 10Gb Direct Aattach, SFP+, Converged Network Adapter
• (2) SFP+, SR, Optical Transceiver, Intel, 10Gb-1Gb
• (1) SAS 12Gbps HBA External Controller
• (1) Dual, Hot-plug, Redundant Power Supply (1+1), 1100W
• (1) VMware ESXi 6.5 U1 Embedded Image on Flash Media
Hardware Support: Dell 7x24 Technical Support with Next Business Day Onsite Service After Problem Diagnosis for 36 months.
Software Support: Actifio Solution Maintenance is provided by Actifio Customer Success Engineering for Sky software. VMware vSphere support will be provided by Dell.
Estimated Delivery Date | 4-6 weeks |
---|