ACT-SVR-SKY-10-DS-32TB

$12,100.77
In stock
Overview
This Dell PowerEdge R740xd XL server has been configured to support the Actifio SkyTM virtual appliance with approximately 10TB Application Data size being managed with 48TB (32TB usable) of storage capacity.

This Dell PowerEdge R740xd XL server is pre-qualified and configured with the hardware specifications to support the requirements of the Actifio SkyTM virtual appliance with approximately 10TB Application Data size being managed. Actifio SkyTM brings the power of Copy Data Virtualization to enterprise users, enabling them to Build Higher Quality Applications Faster, Improve Business Resiliency and Availability, and Enable Hybrid Cloud Adoption.

This server comes pre-loaded with a licensed version of VMware vSphere v6.x Standard and Actifio Sky. The Actifio Sky license must be purchased directly from Actifio or an Actifio business partner. Actifio is providing the vSphere Standard license for this solution, and will provide the license keys for both software packages.


Dell PowerEdge R740xd XL Server

• (1) Intel Xeon Silver 4114 2.2G, 10C/20T, 9.6GT/s 2UPI, 14M Cache, Turbo, HT (85W) DDR4-2400

• (1) PERC H730P RAID Controller, 2GB NV Cache, Mini card

• (2) 16GB microSDHC/SDXC Card

• (2) 480GB SSD SATA Read Intensive 6Gbps 512e 2.5in Flex Bay Drive,3.5in HYB CARR, S4500, 1 DWPD,876 TBW

• (1) 400GB SSD SATA Mix Use 6Gbps 512n 2.5in Hot-plug Drive,3.5in HYB CARR, Hawk-M4E, 3 DWPD,2190 TBW

• (4) 8GB RDIMM, 2666MT/s, Single Rank

• (1) Intel Ethernet i350 QP 1Gb Network Daughter Card

• (1) Intel X710 Dual Port 10Gb Direct Aattach, SFP+, Converged Network Adapter

• (2) SFP+, SR, Optical Transceiver, Intel, 10Gb-1Gb

• (1) SAS 12Gbps HBA External Controller

• (1) Dual, Hot-plug, Redundant Power Supply (1+1), 750W

• (1) VMware ESXi 6.5 U1 Embedded Image on Flash Media

• (8) 4TB 7.2K RPM NLSAS 12Gbps 512n 3.5in Hot-plug Hard Drive

• (4) 4TB 7.2K RPM NLSAS 12Gbps 512n 3.5in Internal Bay Hard Drive

 

Hardware Support: Dell 7x24 Technical Support with Next Business Day Onsite Service After Problem Diagnosis for 36 months.

Software Support: Actifio Solution Maintenance is provided by Actifio Customer Success Engineering for Sky software. VMware vSphere support will be provided by Dell.

More Information
Estimated Delivery Date 4-6 weeks
Additional Links

Actifio Sky Data Sheet

Actifio Resource Center

Actifio Sky Specifications

Write Your Own Review
Only registered users can write reviews. Please Sign in or create an account